Christmas Opening Hours and Delivery Dates here

Sealey PL301L Steel Body Padlock Long Shackle 40mm

Order Code:

89-0417

Brand: Sealey MPN: PL301L EAN-13: 5051747766662

Discontinued


Laminated steel body with Chrome Molybdenum long shackle. Enhanced security with precision pin tumbler brass cylinder and dual stainless steel ball bearing locking mechanism. Full body cover prevents damage to locked item. Supplied with two keys.

Model NoPL301L
Body Dimensions (W x D x H):40 x 22 x 36mm
Nett Weight:0.23Kg
No. of Keys:2
Security Rating:5
Shackle Diameter (T):Ø6.5mm
Shackle Max. Internal Height (X):48mm
Shackle Max. Internal Width (Y):20mm

Type Long shackle
Body Width 40mm
Material Steel
Locking Mechanism Dual stainless steel ball bearing
Shackle 6.5mm

Trustpilot