Christmas Opening Hours and Delivery Dates here

Sealey PL301CW Steel Body Weatherproof Combination Padlock 42mm

Order Code:

89-0415

Brand: Sealey MPN: PL301CW EAN-13: 5051747766747

Discontinued


Weatherproof combination padlock. Composite coated laminated steel body and hardened steel shackle. Dual lever locking mechanism. Three easy-to-read number wheels. Combinations ranging from 000-999, easily set and reset.

Model NoPL301CW
Body Dimensions (W x D x H):42 x 26 x 45mm
Nett Weight:0.22Kg
No. of Number Wheels:3
Security Rating:4
Shackle Diameter (T):Ø8mm
Shackle Max. Internal Height (X):24mm
Shackle Max. Internal Width (Y):19mm

Type Combination
Body Width 42mm
Material Steel
Locking Mechanism Dual lever
Shackle 8mm

Trustpilot