Christmas Opening Hours and Delivery Dates here

Sealey PL301 Steel Body Padlock 40mm

Order Code:

89-0411

Brand: Sealey MPN: PL301 EAN-13: 5051747766648

Discontinued


Laminated steel body with Chrome Molybdenum shackle. Enhanced security with precision pin tumbler brass cylinder and dual steel ball bearing locking mechanism. Full body cover to prevent damage to locked item. Supplied with two keys.

Model NoPL301
Body Dimensions (W x D x H):40 x 22 x 36mm
Nett Weight:0.22Kg
No. of Keys:2
Security Rating:5
Shackle Diameter (T):Ø6.5mm
Shackle Max. Internal Height (X):22mm
Shackle Max. Internal Width (Y):20mm

Type Key operated
Body Width 40mm
Material Steel
Locking Mechanism Dual steel ball bearing
Shackle 6.5mm

Trustpilot