Christmas Opening Hours and Delivery Dates here

Sealey PL207 Brass Shutter Padlock 56mm

Order Code:

89-0407

Brand: Sealey MPN: PL207 EAN-13: 5051747766723
  • Country of Origin: Taiwan
  • View All

Discontinued


Shrouded shackle "shutter" padlock. Corrosion resistant solid brass body. Chrome Molybdenum shackle. Precision pin tumbler cylinder with anti-pick mushroom pins. Supplied with two keys.

Model NoPL207
Body Dimensions (W x D x H):56 x 15 x 37mm
Nett Weight:0.22Kg
No. of Keys:2
Security Rating:7
Shackle Diameter (T):Ø6.5mm
Shackle Max. Internal Height (X):12mm
Shackle Max. Internal Width (Y):16.5mm

Type Key operated
Body Width 56mm
Material Brass
Locking Mechanism Anti-pick mushroom pins
Shackle 6.5mm

Trustpilot