Christmas Opening Hours and Delivery Dates here

Sealey PL203 Brass Body Padlock 60mm

Order Code:

89-0403

Brand: Sealey MPN: PL203 EAN-13: 5051747766716
  • Country of Origin: Taiwan
  • View All

Discontinued


Key operated padlock with corrosion resistant solid brass body and hardened steel shackle. Lever locking mechanism and precision pin tumbler brass cylinder. Bumper surround prevents damage to locked item. Supplied with two keys.

Model NoPL203
Body Dimensions (W x D x H):60 x 19 x 42mm
Nett Weight:0.38Kg
No. of Keys:2
Security Rating:6
Shackle Diameter (T):Ø9.5mm
Shackle Max. Internal Height (X):34mm
Shackle Max. Internal Width (Y):35mm

Type Key operated
Body Width 60mm
Material Brass
Locking Mechanism Lever
Shackle 9.5mm

Trustpilot