Christmas Opening Hours and Delivery Dates here

Sealey PL202 Brass Body Padlock 50mm

Order Code:

89-0401

Brand: Sealey MPN: PL202 EAN-13: 5051747766709
  • Country of Origin: Taiwan
  • View All

Discontinued


Key operated padlock with corrosion resistant solid brass body and hardened steel shackle. Lever locking mechanism and precision pin tumbler brass cylinder. Bumper surround prevents damage to locked item. Supplied with two keys.

Model NoPL202
Body Dimensions (W x D x H):50 x 17 x 40mm
Nett Weight:0.28Kg
No. of Keys:2
Security Rating:6
Shackle Diameter (T):Ø8mm
Shackle Max. Internal Height (X):30mm
Shackle Max. Internal Width (Y):28mm

Type Key operated
Body Width 50mm
Material Brass
Locking Mechanism Lever
Shackle 8mm

Trustpilot