Christmas Opening Hours and Delivery Dates here

VOLTCRAFT PL-120 T2 Thermometer

Order Code:

51-5736

Brand: VOLTCRAFT MPN: PL-120 T2 EAN-13: 4016138634662
  • Quickly find another product in this range by Number of Channels:

    1 2
Qty Unit Price (Ex VAT)
1+ £42.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
175 available to back orderBack-order availability date - 01/02/2026

The Voltcraft PL-120 T2 Thermometer is a high quality, two-channel robust thermometer for thermo-elements. The large illuminated display and the function keys arranged on the sides enable an ergonomic usage. The measured values are shown with the measurement time.

Other features include:
Temperature display in °C, °F or °K
Auto power-off


  • Two-channel
  • For K-/J type thermo-elements
  • MAX/MIN/AVG with timestamp
  • 2 x K-type wire feelers
  • 3 AAA batteries
  • User manual
Data Logging Function No
Number of Channels 2
Sensor Type Optional
Temperature Range -210 to +1372°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot