Christmas Opening Hours and Delivery Dates here

Sealey PL108 Brass Body Shutter Padlock 60mm

Order Code:

89-8982

Brand: Sealey MPN: PL108 EAN-13: 5051747767867
  • Country of Origin: China
  • View All

Discontinued


Key operated shutter padlock with solid brass body and hardened steel shackle with chrome plating. Four pin precision pin tumbler mechanism. Supplied with three keys.

Model NoPL108
Body Dimensions (W x D x H):60 x 15 x 38mm
Nett Weight:0.23Kg
No. of Keys:3
Security Rating:4
Shackle Diameter (T):Ø8mm
Shackle Max. Internal Height (X):9mm
Shackle Max. Internal Width (Y):20mm

Type Shutter
Body Width 60mm
Material Brass
Locking Mechanism Keys
Shackle 8mm

Trustpilot