Christmas Opening Hours and Delivery Dates here

Sealey PL103 Brass Body Padlock 60mm

Order Code:

89-8978

Brand: Sealey MPN: PL103 EAN-13: 5051747767843
  • Country of Origin: China
  • View All

Discontinued


Key operated padlock with corrosion resistant brass body and hardened steel shackle. Featuring precision six pin tumbler locking mechanism. Supplied with three keys.

Model NoPL103
Body Dimensions (W x D x H):60 x 18.5 x 45mm
Nett Weight:0.39Kg
No. of Keys:3
Security Rating:3
Shackle Diameter (T):Ø10mm
Shackle Max. Internal Height (X):32mm
Shackle Max. Internal Width (Y):31mm

Type General purpose
Body Width 60mm
Material Brass
Locking Mechanism Keys
Shackle 10mm

Trustpilot