Christmas Opening Hours and Delivery Dates here

Sealey PL101L Brass Body Padlock Long Shackle 40mm

Order Code:

89-8979

Brand: Sealey MPN: PL101L EAN-13: 5051747767881
  • Country of Origin: China
  • View All

Discontinued


Key operated padlock with corrosion resistant brass body and hardened steel long shackle. Featuring precision five pin tumbler locking mechanism. Supplied with three keys.

Model NoPL101L
Body Dimensions (W x D x H):40 x 14 x 33mm
Nett Weight:0.15Kg
No. of Keys:3
Security Rating:2
Shackle Diameter (T):Ø6.5mm
Shackle Max. Internal Height (X):51.5mm
Shackle Max. Internal Width (Y):20.5mm

Type Long shackle
Body Width 40mm
Material Brass
Locking Mechanism Keys
Shackle 6.5mm

Trustpilot