Christmas Opening Hours and Delivery Dates here

Hammond PKT99 Document Tray 152 x 229 x 19 Black

Order Code:

30-7143

Brand: Hammond MPN: PKT99 GTIN-14: 00623980424613
  • Quickly find another product in this range by Enclosure Length:

    152mm 229mm
Qty Unit Price (Ex VAT)
1+ £12.98
50+ £11.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 2 working daysBack-order availability date - 29/12/2025

This document tray is ideal for attaching to equipment, keeping relevant literature to hand.


  • Size 229 x 152 x 19mm
  • Kit includes pocket, high strength double-sided adhesive tape and surface preparation swab
  • Plastic pocket is black
  • Hammond type PKT99

Hammond enclosure modification


Type Document tray
Enclosure Height 152mm
Enclosure Length 229mm
Enclosure Width 19mm
Colour Black
Series PKT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot