This new, redesigned
Pibow Coupé Ninja case is as hard as Sheffield steel (which is where it comes from). The case is laser-cut from five unique layers of colourful, high-quality, cast acrylic, and when the layers are stacked they produce a case that will securely protect your Pi, whilst still giving great access to primary ports, including camera and display ports and GPIO.
The case is compatible with the Raspberry Pi B+, 3 and 2 (due to changes in the layout of the Raspberry Pi 3 B+, older Pibows (ones with a 3/2/B+ label) will not work with Raspberry Pi 3 B+). The case is lightweight and can be mounted to any surface. You don't even need any special tools to assemble or disassemble it.
The transparent top and base leave your beautiful Pi visible inside, and it really is the best, most effective and stylish way to extend the life of Pi.
- Compatible with Raspberry Pi 3 B+, 3, and 2
- Protects your beloved Pi
- Great for hacking and tinkering
- Super-slimline profile
- Extra venting, and a space for a heatsink
- Fully HAT-compatible
- Works great with standoffs
- Add-on friendly
- GPIO cut-out with laser-etched pin labels
- Leaves all ports accessible
- Made from lightweight, high-quality, cast acrylic
- Dimensions 99 x 66 x 15mm
Note: Raspberry Pi not included.
| Dimension |
99 x 66 x 15mm |
| Dimensions |
99 x 66 x 15mm |
| Type |
Coupé Ninja case for Raspberry Pi |