Pimoroni PIM300 Pico HAT Hacker Break Out Your Raspberry Pi GPIO Pins

MPN
PIM300
Brand
Pimoroni
EAN-13
0606034874282
Order Code
75-0810
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 7 days

The Pico HAT Hacker is an even smaller version of the Black HAT Hack3r. It gives you full access to all 40 pins on your Pi, broken out at the top.

The PCB is just 0.8mm, same as the SHIMs, so it can be soldered right onto the PI, with still enough room on a standard header to fit a HAT or pHAT on top. All the pins on the HAT hacker are clearly labelled, with BCM pin numbering on one side and descriptive labels on the other side that show I2C, UART, SPI, PWM, and I2S pins are. The board can be soldered either way up, depending on which labels are the most useful to you.


  • Compatible with Raspberry Pi 3, 2, B+, A+, Zero, and Zero W
  • BCM and descriptive pin labelling
  • Mounting holes (M2.5)
  • PCB 0.8mm thick
Type Pico HAT Hacker for Raspberry Pi
Compatible With Raspberry Pi
Mounting holes (M2.5)
Mounting hole (M2.5)

Reviews

Be the first to submit a review

Trustpilot