Pimoroni PIM271 Wider Input SHIM Kit 3-16V for Raspberry Pi

MPN
PIM271
Brand
Pimoroni
EAN-13
0704256800888
Order Code
75-0847
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.13
10+ £9.98
50+ £9.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


Get Pi power from 3 to 16V with a SHIM!

This Wide Input SHIM gives you the ability to use a range of different power supplies with you Raspberry Pi, including the ubiquitous 12V barrel jack power supplies. The super-slim design of the SHIM means you can solder it straight to your Pi's pins yet still use HATs and pHATs on top. The SHIM will provide a 5V 2A output (through the GPIO to the Pi) at input voltages of 5V to 16V. Current drops to 1.5A at 4V, and 1A at 3V.

For input voltages there is either a centre positive 3.5mm jack connector or two broken-out + and - pins on the SHIM. There is also a short male to female adaptor cable included so that you can use the common 5.5mm jacks too. Also included is a 3.5mm male to tinned wires cable, so you can attach it directly to, for example, a bench power supply, or to solder it into a project.
  • Super-small SHIM-format board
  • 0.8mm Thickness PCB
  • Can be used with HATs and pHATs
  • 3.5mm OD Barrel jack connector (centre positive)
  • Adaptor cables included
  • Output 5V 2A
  • Input 3 to 16V
  • Reverse voltage protection
  • EN (enable) pin to switch off output voltage (pull to ground)
  • Headers require soldering
  • Dimensions 45 x 17 x 6mm

  • TPS63070 Buck-boost converter chip

  • Type Wide input SHIM for Raspberry Pi
    Compatible With Raspberry Pi
    Dimension 45 x 17 x 6mm
    Dimensions 45 x 17 x 6mm
    Head rs require soldering
    Input 3 to 16V
    Output 5V 2A

    Alternatives (1)

    Reviews

    Be the first to submit a review

    Trustpilot