RVFM Piezo Mini Siren

Order Code:

35-3538

Brand: RVFM MPN: 35-3538
Qty Unit Price (Ex VAT)
1+ £0.807
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
142 in stock, despatched same dayContact us for additional stock

Compact housed mini piezo sounder.


  • Very loud 102dB output
  • Supplied with flying leads
Type Piezo mini siren
Supply Voltage 12V
Current 100mA
Sound Level 102dB

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, March 1, 2019 | Question by: Rapid Customer | Product code: 35-3538
Q. hello would this be suitable for an electronic scarecrow? if not what would you suggest? looking to scare off animals and birds regards Richard
A. Hi Richard, thank you for your question. We would suggest something like 55-2395 would be better as it is ultrasonic.
Thursday, May 16, 2013 | Question by: Rapid Customer | Product code: 35-3538
Q. Could you give me the dimensions of the product please.
A. Hi Philippa. Thank you for your question. This piezo mini siren is 39 x 23 x 47mm (w x d x h).
Thursday, December 20, 2012 | Question by: Rapid Customer | Product code: 35-3538
Q. Does varying the voltage on this vary the sound out put?
A. Hi Adam, thanks for your question. Yes, the output will be lower with a lower voltage. The rated DB output is based on 12v. The buzzer does work from 6v but with a lower output.

Reviews

Be the first to submit a review

Trustpilot