Pickering 124-1-A-3/2 Ultra High Density 0.5 Amp 5 Watts (SPST) 3V Reed Relay

Order Code:

66-1038

Brand: Pickering Reed Relays MPN: 124-1-A-3/2

Discontinued


The Pickering Series 124 reed relay range are ultra-high density 4mm² reed relays that take up the minimum board area, allowing high packing density. The relays have sputtered ruthenium contacts that give a switch rating of 0.5A at 10W. Fast operate and release times make these relays ideal for high speed test systems, such as A.T.E. switching matrices or multiplexers.


  • Coil voltage 3V
  • 5W, 0.5A Switching
  • 1 Form A (SPST) Normally Open (NO) energize to make
  • Single pole 4mm² reed relays
  • Stacking on 2 x 2mm square pitch
  • Internal mu-metal magnetic screen
  • Suitable for low level or 'cold' switching
  • Highest quality instrumentation grade switches
  • High insulation resistance
  • 100% Tested for dynamic contact resistance


Coil Voltage (DC) 3V
Contact Configuration SPST
Mounting Type PCB
Switching Current 0.5A
Height 9.5mm
Width 3.9mm
Length 3.9mm
Coil Resistance 75O
Operating Temperature -20 to +85°C
Switching Power 5W
Switching Voltage Max (DC) 170V

Trustpilot