Pickering 119-1-A-5/3D. High Voltage 3kV (SPST) 5V Micro SIL Reed Relay.

Image Representative of Range

Pickering 119-1-A-5/3D. High Voltage 3kV (SPST) 5V Micro SIL Reed Relay.

MPN
119-1-A-5/3D
Order Code
66-1030
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

A 5V 10W reed relay from the Pickering Reed Relays 119 Series. The relay comes in a very small micro-SIL package and the device is intended for use with voltages much higher than standard small SIL relays. Constructed using a vacuumed, sputtered ruthenium reed switch which also has superb low level performance, making it ideal for use where a wide range of signals are involved.

The extremely small footprint takes up a minimum amount of board area, making the relay ideal for very high density designs. The relay has an internal mu-metal magnetic screen that eliminates magnetic interference when relays are stacked in high density designs. Only the highest quality instrument grade switches are used in the construction.

Ideal for cable testers, mixed signal testers or other applications that require high voltage capability.


  • 3kV Stand-off voltage
  • 1 Form A contacts
  • SoftCenter construction
  • 100% Tested for dynamic contact resistance
  • Fitted with internal diode
  • Easily stackable for very high density mounting
  • Fast operating reed contacts
  • Insulation resistance greater than 1012Ω
Coil Voltage (DC) 5V
Contact Configuration SPST
Mounting Type PCB
Switching Current 0.7A
Height 6.6mm
Width 3.7mm
Length 20.1mm
Coil Resistance 125Ω
Operating Temperature -20 to +85°C
Switching Power 10W
Switching Voltage Max (AC) 1000V
Switching Voltage Max (DC) 1000V

Reviews

Be the first to submit a review

Trustpilot