This 0.5A 10W reed relay from the Pickering Reed Relays 15 series is constructed in such a way as to take up the minimum of board area, requiring only 0.15 x 0.27in, one quarter of the industry standard 0.2 x 0.8in, saving board space and making the relay suitable for very high density designs, and even making it possible to extend functionality of existing designs without increasing the size of PCB.
The relay is encapsulated in a plastic SIL package and has an internal mu-metal magnetic screen that eliminates magnetic interference when relays are stacked in high density designs. Only the highest quality instrument grade switches are used in the construction.
Ideal for very high density card-based systems and ATE.
- 1 Form A contact
- SoftCenter construction
- 100% Tested for dynamic contact resistance
- Fitted with internal diode
- Easily stackable for very high density mounting
- Fast operating reed contacts
- Insulation resistance greater than 1012Ω
| Coil Voltage (DC) |
5V |
| Contact Configuration |
1A |
| Mounting Type |
PCB |
| Switching Current |
0.5A |
| Height |
15.5mm |
| Width |
3.7mm |
| Length |
6.6mm |
| Coil Resistance |
500O |
| Operating Temperature |
-20 to +85°C |
| Switching Power |
10W |
| Switching Voltage Max (AC) |
200V |
| Switching Voltage Max (DC) |
200V |