Pickering 112-1-A-5/2D. 1 Form A (SPST). 5 Volt coil. Single-in-Line Reed Relay.

Order Code:

66-1023

Brand: Pickering Reed Relays MPN: 112-1-A-5/2D
Qty Unit Price (Ex VAT)
1+ £6.16
25+ £6.13
100+ £6.10
250+ £6.06
500+ £6.03
1000+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional quantity lead time 8 months

A 0.5A 10W reed relay from the Pickering Reed Relays 112 series. The unique design of this relay, where the reed switch is mounted diagonally within the package, means that the device requires a board footprint of only 0.15 x 0.4in, yet still retains the 0.5A 10W rating associated with larger relays.

The plastic SIL package has an internal mu-metal magnetic screen that eliminates magnetic interference when relays are stacked in high density designs. Only the highest quality instrument grade switches are used in the construction, and the 5V 500Ω coil can be driven directly from TTL devices.

Ideal for high density card-based systems and ATE.


  • 1 Form A contact
  • SoftCenter construction
  • 100% Tested for dynamic contact resistance
  • Fitted with internal diode
  • Easily stackable for high density mounting
  • Fast operating reed contacts
  • Insulation resistance greater than 1012Ω
Coil Voltage (DC) 5V
Contact Configuration SPST
Mounting Type PCB
Switching Current 0.5A
Height 11mm
Width 3.7mm
Length 10mm
Coil Resistance 500O
Operating Temperature -20 to +85°C
Switching Power 10W
Switching Voltage Max (AC) 200V
Switching Voltage Max (DC) 200V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot