Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This reed relay is from the Pickering Reed Relays 109 series, and is a coaxial single reed switch with a characteristic impedance of 50Ω, for use in RF circuits up to 2GHz. The relay has a 5V coil voltage and 200V switching voltage and comes in a mu-metal package that provides magnetic screening when used in a high density packaging design. The relay can be stacked on a 0.15 x 0.6in pitch and allows up to 80% more relays on a PCB compared to 0.2 x 0.8in devices.
Ideal for telecomms, video or high speed digital switching up to 500Mbits/sec.
Contact Configuration | 1A |
---|---|
Coil Voltage (DC) | 5V |
Coil Resistance | 375Ω |
Switching Voltage Max (DC) | 200V |
Switching Voltage Max (AC) | 200V |
Switching Current Max | 0.5A |
Switching Power | 10VA |
Mounting Type | PCB |
Operating Temperature | -20 to +85°C |
Height | 6.6mm |
Length | 15.1mm |
Width | 3.7mm |