Pickering 106-1-A-12/2D 1 Form A (SPST) 12 Volt coil Single-in-Line Reed Relay

MPN
106-1-A-12/2D
Order Code
66-1015
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.64
25+ £8.16
100+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockContact us for additional stock

A 12V 0.5A single-in-line reed relay from the Pickering Reed Relays 106 series. This 10W relay has a switching voltage of 200V, and its small size is designed to be stackable on an 0.2in pitch. With a superb contact resistance stability and ultra high insulation resistance, this relay is the ideal choice for automatic test equipment.

The relay has an internal mu-metal magnetic screen that eliminates problems encountered due to magnetic interaction when closely stacking relays. As a guarantee of excellent performance the relay is 100% tested for dynamic contact resistance.


  • Single reed switch
  • 1A Contact configuration
  • SoftCenter construction
  • Highest quality instrument grade switches
  • Fitted with internal diode
  • Easily stackable for high density mounting
  • Fast operating reed contacts
  • Insulation resistance greater than 1012Ω
Coil Voltage (DC) 12V
Contact Configuration SPST
Mounting Type PCB
Switching Current 0.5A
Height 8.1mm
Width 8.1mm
Length 19.1mm
Coil Resistance 1000Ω
Operating Temperature -20 to +85°C
Switching Power 10W
Switching Voltage Max (AC) 200V
Switching Voltage Max (DC) 200V

Reviews

Be the first to submit a review

Trustpilot