Pickering 104-1-A-12/3D High Voltage 3kV (SPST) 12V SIL Reed Relay

MPN
104-1-A-12/3D
Order Code
66-1009
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.44
25+ £12.20
100+ £11.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 61 in stockAdditional quantity lead time 14 days

A 12V 1A dry switch reed relay from the 104 series. The relay has a 25W power rating and can switch up to 1kV, with a stand-off of up to 3kV. The relays are designed to be utilised with voltages that are beyond the capabilities of conventional SIL reed relays. Packaged in a single-in-line case that allows for easy stacking in high density designs. The relay is 100% tested for dynamic contact resistance for guaranteed performance and feature an internal mu-metal magnetic screen that eliminates problems encountered due to magnetic interaction when closely stacking relays.

Ideal for applications such as transformer or cable testing or ATE where high voltage handling is required, including control and isolation of SCR or triac gates.


  • Single reed switch
  • 1A Contact configuration
  • Fitted with internal diode
  • Easily stackable for high density mounting
  • Fast operating reed contacts
Coil Voltage (DC) 12V
Contact Configuration 1A
Mounting Type PCB
Switching Current 1A
Height 8.2mm
Width 6.3mm
Length 24.1mm
Coil Resistance 500Ω
Operating Temperature -20 to +85°C
Switching Power 25W
Switching Voltage Max (AC) 1000V
Switching Voltage Max (DC) 3000V

Reviews

Be the first to submit a review

Trustpilot