Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PICAXE SMD X1/X2/M2 Chips

<p><B>PICAXE</B> is a microcontroller system that uses low cost FLASH memory based microcontrollers with a unique, pre-programmed <B>PICAXE</B> bootstrap code. This gives a device that may be reprogrammed typically 100,000 times without the need for an expensive and complicated programmer.<br/><br/> <B>PICAXE</B> is programmed using a simple BASIC language or via the intuitive <B>Logicator</B> flowcharting software that especially enables younger students and hobbyists to start generating programs quickly and easily. Windows, Mac and Linux are all supported by the free BASIC software which can be downloaded from www.picaxe.co.uk.<br/><br/> Programming is carried out via a simple USB (<b>13-0849</b>) or serial (<b>13-0847</b>) cable. In addition to the microcontroller chips, starter, tutorial, and upgrade kits are available to provide a complete <b>PICAXE</b> solution.<br/><br/> These <b>PICAXE</b> microcontroller chips are available in surface mounting 8, 14, 18, 20, 28 and 44-pin versions, giving a choice of the number of input and output lines, and pins are individually configurable for greater I/O flexibility. As well as the standard X1 types, M2 and X2 variants are offered that provide differing amounts of memory and extra features so a choice can be made according to project need.</p>
  • Surface mount devices
  • Suitable for education, industry and hobbyists
  • Low cost and simple to use
  • Wide range of variants
  • Can be programmed using an intuitive graphical flowchart
  • Free, easy to use Programming Editor software
TypePinsVariantLines ofTotalNo. ofNo. ofADCOrder code
memoryI/O pinsinputsoutputs
PICAXE-08M28M2800-180051-41-4313-5036
PICAXE-14M214M2800-18001156713-5052
PICAXE-18M218M2600-1800161-81-81013-5050
PICAXE-20M220M280-180016881113-5042
PICAXE-28X228X24x 2000 to 32002221211613-5040
*Question functionality currently disabled


18 September 2013 Question by: Rapid Customer
Q. Do you have the PICAXE 08M2 DIP chip rather than the SMD?
A. Hi Paul. Thank you for your question. The 8 pin DIL version is available - 13-5022.