Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey PI700 700W Power Inverter 12V DC - 230V

Order Code:  

89-5884

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: PI700  Copy to clipboard EAN-13: 5024209173513
 Report an error

Discontinued

Supplies continuous smooth 230V power from 12V DC power supply found in cars, caravans, boats and commercials. Suitable for powering small TVs, laptops, power tools and various other electrical equipment within the wattage rating of the inverter. Features USB port for use on various domestic electronic equipment such as digital cameras and mobile phones. Anodized aluminium case provides durability and maximum heat dissipation. Safety features include automatic overload shut-down and a low battery alarm to prevent damage to the supply battery. Supplied with battery terminal leads.

Model NoPI700
Continuous Output:700W
Dimension (W x D x H):245 x 105 x 60mm
Input Voltage:12V DC
Maximum Output:1400W
Nett Weight:1.40Kg
Output Frequency:50Hz
Output Voltage:230V AC
Supply Connection:Battery Clips
USB Output:5V 0.5A

Number of Outputs 1
Input Voltage (DC) 12V DC
Output Voltage Min (AC) N/A
Output Voltage Max (AC) 230V AC
Output Current Min. N/A
Output Current Max. N/A
Power Rating 700W
Dimensions 207 x 105 x 60mm

Reviews


Be the first to submit a review