Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey PI300 300W Power Inverter 12V DC - 230V 50hz

Order Code:  

89-4887

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: PI300  Copy to clipboard EAN-13: 5024209851046
 Report an error
Qty Unit Price (Ex VAT)
1+ £55.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 28/04/2024

Supplies continuous smooth 230V power from 12V DC power supply found in cars, caravans, boats and commercials. Suitable for powering small TVs, laptops, power tools and various other electrical equipment rated under 300W (maximum under load). Features USB port (5V/2.1A) for use on various domestic electronic equipment such as digital cameras and mobile phones. Aluminium case provides durability and maximum heat dissipation. Safety features include automatic overload shut-down, Short circuit protection, low voltage alarm, low voltage shutdown and overheat shutdown. Supplied with vehicle accessory socket plug and battery clips.


Model NoPI300
Continuous Output:300W
Dimension (W x D x H):180 x 95 x 58mm
Input Voltage:12V DC
Maximum Output:600W
Nett Weight:0.96Kg
Output Frequency:50Hz
Output Voltage:230V AC
Supply Connection:Vehicle Accessory Socket Plug & Battery Clips
USB Output:5V 2.1A
Number of Outputs 1
Input Voltage (DC) 12V DC
Output Voltage Min (AC) N/A
Output Voltage Max (AC) 230V AC
Output Current Min. N/A
Output Current Max. N/A
Power Rating 300W
Dimensions 180 x 105 x 60mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Good value

Reviewed by: Brian - 22 December 2014
A good value inverter with 2 sets of connectors