Sealey PI1500 Power Inverter Modified Sine Wave 1500W 12V DC - 230V 50Hz

Order Code:

94-2962

Brand: Sealey MPN: PI1500 EAN-13: 5051747729278
Qty Was Unit Price (Ex VAT)
1+ £249.95 £201.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Supplies continuous smooth 230V power from 12V DC power supply found in cars, caravans, boats and commercials. Features two USB charging ports combined 2.1A. LCD screen which displays the output wattage, input voltage and battery level. Durable aluminium body with four mounting points for secure installation. Near silent cooling fan for low noise operation. Safety features include overload shut-down, audible low voltage alarm, thermal shut-down and short circuit shut-down. Supplied with 1m battery cables, wired remote control and in-line fuse kit.
  • Supplies continuous smooth 230V power from 12V DC power supply found in cars, caravans, boats and commercials.
  • Features two USB charging ports combined 2.1A.
  • LCD screen which displays the output wattage, input voltage and battery level.
  • Durable aluminium body with four mounting points for secure installation.
  • Near silent cooling fan for low noise operation.
  • Safety features include overload shut-down, audible low voltage alarm, thermal shut-down and short circuit shut-down.
  • Supplied with 1m battery cables, wired remote control and in-line fuse kit.
  • Model No. PI1500
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot