Sealey PH400 Power Hoist 230V/1ph 400kg Capacity

Order Code:

89-4015

Brand: Sealey MPN: PH400 EAN-13: 5024209734875
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £145.67 £143.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Approved to EU and UK Lifting Gear Regulations. This hoist is intended for use where a suitable support facility exists. Support brackets are included with the equipment. The support bar is not included.

Model NoPH400
Capacity (Double Cable):400kg
Capacity (Single Cable):200kg
Current:3.3A
Group of Mechanisms:M1
Insulating Grade:B
IP Rating:IP54
Lift Height (Double Cable):6m
Lift Height (Single Cable):12m
Lift Speed (Maximum):8m/min
Minimum Rope Tensile Strength:1770N/mm²
Motor Power:750W
Nett Weight:16kg
Rope Diameter:3.8mm
Voltage:230V - 50Hz
Work Rate:S3

Type Power hoist
Capacity (Double Cable) 400kg
Capacity (Single Cable) 200kg
Current 3.3A
Duty Cycle S3
Insulating Grade B
IP Rating IP54
Lift Height (Double Cable) 6m
Lift Height (Single Cable) 12m
Lift Speed (Maximum) 8m/min
Minimum Rope Tensile Strength 1770N/mm²
Motor Power 750W
Nett Weight 16.0kg
Rope diameter 3.8mm
Voltage 230V~50Hz
Work Rate S3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot