Eisco PH1196B5 - Spectrum Tube - Argon - 260mm Length

MPN
PH1196B5
Brand
Eisco
Order Code
52-3615
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Type:

View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 6 months

This high quality Argon spectrum tube is designed for use with a suitable power supply capable of holding 260mm tubes.

The tube features a central 100mm capillary providing a large viewing area and, with suitable apparatus, can be used to effectively demonstrate the spectral lines of pure substances.


  • Argon spectrum tube
  • Length 260mm
  • Eisco type PH1196B5

Note: The tube is intended for intermittent use only and is not to be used as a lamp source. It should be used for periods of 30 seconds on / 30 seconds off. The expected life of spectrum tubes will vary depending on the gas they contain. The useful life will be reduced if the tube is not used as recommended or allowed to overheat. Use only with the Eisco power supply, 52-3613.

Type Argon spectrum tube

Reviews

Be the first to submit a review

Trustpilot