Eisco PH0571 - Mixed Prisms In Wooden Storage Box - Set of 7 Prisms

MPN
PH0571
Brand
Eisco
Order Code
52-3362
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional 3 due on 08/01/2027

A set of seven clear acrylic blocks. The blocks are 25mm thick and are fully polished on all faces.


  • Rectangle 75 x 50mm
  • Semi circle 75mm dia.
  • Triangle 60° x 60° x 60°, 58mm side
  • Triangle 90° x 45° x 45°, 75mm hypotenuse
  • Triangle 90° x 60° x 30°, 75mm hypotenuse
  • Bi-convex 75mm long, curved faces 100mm radius
  • Bi-concave 75mm long, curved faces 100mm radius
  • Wooden storage box
  • Eisco type PH0571
Type Prism set
Size Various

Reviews

Be the first to submit a review

Trustpilot