Eisco PH0550A - Wooden Lens Holder - 100 x 100 x 50mm

MPN
PH0550A
Brand
Eisco
Order Code
52-3682
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional 10 due on 03/12/2026

A wooden holder with a V-shaped slot for supporting lenses or mirrors up to 76mm in diameter.

The holder consists of an upright 100mm high, mounted on a 100 x 50mm rectangular base. An index mark is engraved on each end of the base for easy distance measurements.


  • Holds convex or concave lenses
  • Dimensions:100 x 100 x 50mm
  • Eisco type PH055A
Type Lens holder
Diameter 76mm
Dimensions 100 x 100 x 50mm
Material Wood

Reviews

Be the first to submit a review

Trustpilot