Eisco PH0538D 38mm Acrylic Lenses Set of 6

MPN
PH0538D
Brand
Eisco
Order Code
52-3683
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    38mm 50mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


An optical lens set of six 38mm diameter acrylic lenses. The lenses have ground and polished faces and ground edges. The set includes one of each of: double convex, plano-convex, converging concave-convex, diverging concave-convex, double concave and plano-concave.


  • Acrylic lens set
  • Lens diameter 38mm
  • Focal length 150mm
  • Eisco type PH0538D
Type Lens set
Diameter 38mm
Lens diameter 38mm
Material Acrylic

Questions

*Question functionality currently disabled
Question by: Product code: 52-3683

Q. Hello What are the focal lengths of the lenses in the PH0538D 38mm Acrylic Lenses Set of 6?

A. Hi Bob, thank you for your question. The focal length is 15cm.

Reviews

Be the first to submit a review

Trustpilot