Eisco PH05238C 50mm Acrylic Lenses Set of 6

MPN
PH0538C
Brand
Eisco
Order Code
52-3684
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    38mm 50mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional 1 due on 19/01/2027

An optical lens set of six 50mm diameter acrylic lenses. The lenses have ground and polished faces and ground edges. The set includes one of each of: double convex, plano-convex, converging concave-convex, diverging concave-convex, double concave and plano-concave.


  • Acrylic lens set
  • Lens diameter 50mm
  • Eisco type PH0538C
Type Lens set
Diameter 50mm
Material Acrylic

Reviews

Be the first to submit a review

Trustpilot