Sealey PFB2500 Folding Barrier 2500mm Plastic

MPN
PFB2500
Brand
Sealey
EAN-13
5054630433368
Order Code
94-3314
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £91.96 £78.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Temporary expanding barriers unfold from 260mm to 2.5m long fully extended. 380mm Wide legs at either end, which can both be filled with water via 20mm screw cap on each one, for greater weighted stability. Each side has red and silver reflective criss-crossing strips for maximum visibility across the whole barrier. Sturdy yet flexible material allows for quick and easy stowing.
  • 380mm Wide legs at either end, which can both be filled with water via 20mm screw cap on each one, for greater weighted stability.
  • Each side has red and silver reflective criss-crossing strips for maximum visibility across the whole barrier.
  • Small hooks at top and bottom of each leg to attach either signage or tape around perimeter of the barrier.
  • Each leg has 2 x Ø50mm holes in to allow several barriers to be attached end to end, or simply secured in place by various means (fixings not included).
  • Single 8mm hole through each leg allows bolting them together or in place (fixings not included).
  • Ø35mm Hoop on top of each leg for a cordon or tape from end to end, for greater visibility or security.
  • Sturdy yet flexible material allows for quick and easy stowing.
  • Model No. PFB2500
Type Folding Barrier
Nett Weight 2.76kg

Reviews

Be the first to submit a review

Trustpilot