Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aavid Thermalloy PF730g SOT32 Clip-on Heat Sink 35.8°C/W

Order Code:  

36-0214

  Copy to clipboard
Brand: Aavid Thermalloy  Copy to clipboard MPN: PF730  Copy to clipboard
 Report an error

Discontinued

Clip-on black anodised aluminium heat sink from Aavid Thermalloy, suitable for applications with and without solderable fixing lugs.


  • For TO220, TO251, TO252, TO202, TO126 and SOT23 (36-0214) packages
  • Covers vertical or horizontal mounting arrangements
  • Thermal resistance 35.8°C/W
  • Dimensions 19.7 x 13.2 x 8.1mm
Type Clip-on heatsink
Thermal Conductivity 35.8°C/W
For Use With TO-220, TO-251, TO-252, TO-202, TO-126, SOT-23
Dimensions 20 x 13 x 8mm

Reviews


Be the first to submit a review