Crydom PF240D25 Solid State Relay Module 25A 3-15VDC

Order Code:

51-0132

Brand: Crydom MPN: PF240D25

Discontinued


A 25A PCB mounting solid state relay with a switching voltage range of 12 to 280V AC and a control voltage range of 3 to 15V DC. The relay has an integrated heatsink and an SCR output for use with heavy industrial loads.


  • Normally open outputs
  • Zero-cross outputs
  • Encapsulated with thermally conductive epoxy
  • UL, VDE Approved
Input Voltage 15V
Input Current 15mA
Contact Configuration SPST-NO
Switching Current 25A
Mounting Type PCB
Length 43.1mm
Width 22.8mm
Height 34.3mm
Impedance 300Ω

Trustpilot