StarTech.com PEX2S553LP 2 Port Low Profile PCIe RS-232 Serial Card

Order Code:

19-9779

Brand: StarTech.com MPN: PEX2S553LP EAN-13: 0065030841757
Qty Was Unit Price (Ex VAT)
1+ £49.25 £47.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/03/2026

The StarTech.com PEX2S553LP low profile/half-height PCI Express Serial Card turns a PCI Express slot into 2 x RS232 (DB9) serial connections. The card is constructed using a native single chip design that lets you harness the full capability offered by PCI Express (PCIe), while reducing the load applied to the CPU by as much as 48% over conventional bridge chip serial cards.

The PCI Express RS232 Serial Adaptor Card is compatible with a broad range of operating systems, including Windows, Linux Kernel 2.6.11 and up. It ships with a low profile/half-height bracket installed but includes an optional full profile bracket that lets you add 2 x serial ports to virtually any computer (regardless of the case form factor).

Backed by a StarTech.com Lifetime warranty and free lifetime technical support.


  • Bus type: PCI express
  • Card type: Low profile (SP bracket included)
  • Connector type(s): PCI express x1 male
  • External ports: DB-9 (9 pin, D-Sub) male
  • Internal ports: LP4 (4 pin, Molex large drive power) male
  • Max baud rate: 460.8 kbps
  • OS compatibility: Windows, Linux
  • Product dimensions: 105 x 80 x 20mm
  • Manufacturer's part no.: PEX2S553LP

This product is a replacement for the PEX2S552LP card.
Type PCIe to RS-232 adaptor
Interface Serial RS-232 x 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot