StarTech.com PEX2PECP2 2 Port PCI Express Parallel Adapter Card - EPP/ECP

Order Code:

19-9763

Brand: StarTech.com MPN: PEX2PECP2 EAN-13: 0065030848626
Qty Unit Price (Ex VAT)
1+ £65.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack order, lead time 7 days

This 2 Port PCI Express Parallel Adaptor Card from StarTech.com adds two IEEE 1284 parallel ports to your PC, with support for parallel data communication at speeds of up to 1.5 Mbps.

This high performance card adds 2 DB25 parallel ports, perfect for connecting printers, scanners, memory card readers, barcode scanners and more. With the added convenience of plug-and-play capability, installing the parallel adaptor card is hassle-free.

This card also includes both standard and half-height/low profile mounting brackets for compatibility with almost any system form factor. It is backed by a lifetime warranty and free lifetime technical support.


  • Bus type: PCI express
  • Card type: Standard profile (LP bracket included)
  • Connector type: PCI express x1 male
  • External ports: DB-25 (25 pin, D-Sub) female
  • Interface: Parallel
  • Maximum data transfer rate: 1.5 Mbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000
  • Ports: DB-25 (25 pin, D-Sub) female, 2
  • Product dimensions: 121 x 86 x 19mm
  • Manufacturer's part no. PEX2PECP2
Type 2-Port PCI-Express parallel card

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot