StarTech.com PEX1394B3LP 3 Port 2b 1a Low Profile PCI-E 1394 FireWire Adapter

Order Code:

19-9494

Brand: StarTech.com MPN: PEX1394B3LP EAN-13: 0065030837897
Qty Unit Price (Ex VAT)
1+ £71.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 3 working days

This 3 Port PCI Express FireWire card from StarTech.com comes equipped with a low profile bracket for installation in small form factor PCs, and includes an optional full-size bracket for installation in a standard-sized PC case.

The FireWire card can be installed in a PCIe slot to add two IEEE1394b (FireWire 800 - 9 pin) ports and one IEEE1394a (FireWire 400 - 6 pin) port, providing broad compatibility with a wide range of FireWire devices (DV camcorders, external hard drives, digital cameras, etc).

The 2x FireWire 800 and 1x FireWire 400 card features a native (single chip) PCI Express chipset, which provides faster, more reliable and cost-effective performance than expansion cards that utilize a "bridge" chip.

It is backed by a StarTech.com lifetime warranty and free lifetime technical support.


  • Bus type: PCI express
  • Card type: Low profile (SP bracket included)
  • Connector type(s): PCI express x1 male
  • External ports: FireWire 400 (6 pin, IEEE 1394a) female, FireWire 800 (9 pin, IEEE 1394b) female
  • Interface type & rate: FireWire 800 IEEE-1394b - 800 Mbit/s
  • Internal ports: SP4 (4 pin, small drive power) male
  • Maximum data transfer rate: 800 Mbps
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000, ME, 98SE
  • Ports: FireWire 400 (6 pin, IEEE 1394a) female, FireWire 800 (9 pin, IEEE 1394b) female, SP4 (4 pin, power) male, 3
  • System and cable requirements: PCI express enabled computer with an available PCI express x1 slot or higher
  • Product dimensions: 90 x 58 x 20mm
  • Manufacturer's part no. PEX1394B3LP
Type 3-Port PCI Express FireWire card
Cables included FireWire
Chipset Texas Instruments - XIO2213B
Compliance certificates CE, RoHS
Data transfer rate (max) 0.8 Gbit/s
Depth 90mm
Expansion card standard PCIe 1.1
Firewire (IEEE 1394) ports 3
FireWire 400 ports quantity 1
FireWire 800 ports quantity 2
Harmonized System (HS) code 84733020
Height 20mm
Host interface PCIe
Hot-swap Yes
Internal Yes
Linux operating systems supported Yes
Manual Yes
Master (outer) case height 237mm
Master (outer) case length 504mm
Master (outer) case width 331mm
Mean time between failures (MTBF) 149905 h
Mounting brackets included Yes
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) 0 - 70 °C
Output interface IEEE 1394/Firewire
Package depth 144mm
Package height 32mm
Package weight 200 g
Package width 175mm
Plug and Play Yes
Product colour Green
Products per master (outer) case 28 pc(s)
Server operating systems supported Windows Server 2003, Windows Server 2008 R2, Windows Server 2012, Windows Server 2019
Storage temperature (T-T) -20 - 90 °C
Sustainability compliance Yes
Weight 43 g
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot