Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Scola PEP100/80 Pearl Acrylic Paint 100ml Purple - Pack of 6

Order Code:  

06-2293

  Copy to clipboard
Brand: Scola  Copy to clipboard MPN: PEP100/80  Copy to clipboard EAN-13: 5017741010613
  • Country of Origin:
 Report an error

Discontinued

This pearl acrylic paint from Scola is a fantastic way of adding fun to your craft and painting activities, as the unique paint leaves a pearlescent effect, adding an iridescent sheen which will stand out from the rest!

These superb paints can be used either on their own or with other paints for interesting artwork, or they can also be applied over the top of dried paint to create unusual and intriguing textures, colours and highlights - the opportunities are endless!


  • Purple pearl paint
  • Creates amazing finishes to artwork
  • Beautiful pearlescent colours
  • Creamy consistency
  • Great colour lay-down
  • Can be used over other paints for interesting effects
  • Great results on dark paper
  • Inter-mixable with other paints
  • Non-toxic
  • Safe for children
  • Supplied in packs of 6x 100ml bottles
  • Scola type PEP100/80
Type 100ml
Colour(s) Purple
Pack Size 100ml

Reviews


Be the first to submit a review