Christmas Opening Hours and Delivery Dates here
TE Connectivity PE014F05 SPDT PCB Relay 5VDC 5A Latching Single Coil

TE Connectivity PE014F05 SPDT PCB Relay 5VDC 5A Latching Single Coil

Order Code:

54-5965

Brand: TE Connectivity MPN: 1-1415390-1

Discontinued


TE Connectivity, 1-1415390-1, is a relay with a single-pole double-throw (SPDT) configuration.

It operates with a nominal current of 0.04A and features a latched mechanism.

The relay provides 1 Form C contact arrangement for versatile switching capabilities.

This product is suitable for applications requiring reliable signal switching, such as telecommunications or automation systems.


  • Latching contacts
  • 5A Rated
  • Sensitive coil
  • Low height 10mm
  • Dimensions 20 x 10 x 10mm
  • Approvals VDE, cULus
Type Power Relays

Trustpilot