Christmas Opening Hours and Delivery Dates here
TE Connectivity PE014012 SPDT PCB Relay 12VDC 5A

TE Connectivity PE014012 SPDT PCB Relay 12VDC 5A

Order Code:

54-5963

Brand: TE Connectivity MPN: 1393219-6

Discontinued


The TE Connectivity 1393219-6 is a relay with a single pole double throw (SPDT) configuration.

It features a momentary switch action and can handle a current of 0.018A.

Designed for precise control applications, it is suitable for use in various electronic and industrial systems.

The compact design of this relay makes it ideal for integration into space-constrained environments.


  • 5A Rated
  • Sensitive coil
  • Low height 10mm
  • Dimensions 20 x 10 x 10mm
  • Approvals VDE, cULus
Type Power Relays
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 5A
Coil Resistance 685Ω
Length 20mm
Width 10mm
Height 10mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 400V

Trustpilot