Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard PDSM362 PIR Presence Detector Surface Mount 2 Channel

Order Code:  

23-9196

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: PDSM362  Copy to clipboard
 Report an error

Discontinued

The Timeguard PDSM362 PIR Presence Detector Surface Mount 2 Channel has two outputs switching lights and HVAC loads and timer adjustments for each channel. It is ideal for energy saving installations in the workplace, corridors, offices etc., where light control can make all the difference.
  • Single channel surface ceiling mount
  • Switches lights on when presence is detected and to light levels (LUX) set
  • 360° circular detection, range up to 7m at 2.5m mounting height
  • 3 user friendly adjustments for Time, LUX levels and Metre range
  • Timer adjustment - continuous from 5 sec to 20 minutes (up to 30 or 60 minutes with IR10 remote)
  • Lux adjustment - continuous from 10 to 2000 Lux
  • Metre adjustment - approx (-) dia 1m to (+) dia 7m at 2.5m height
  • Total switching: 2000W incandescent/halogen, 750W fluorescent/low energy
  • Optional infra-red remote control for remote set-up and adjustment using part code IR-10. Also gives extended lamp ON times
  • LED indication on detection and on optional remote control set-up
  • Side or bottom cable entry
  • Manufacturers part no. Timeguard PDSM362
Number of Gangs 2
Setting Type PIR
Timer Mode PIR
Type PIR presence detector surface mount

Reviews


Be the first to submit a review