Christmas Opening Hours and Delivery Dates here

Timeguard PDFM362 PIR Detector Flush Mount 2 Channel

Order Code:

23-9197

Brand: Timeguard MPN: PDFM362

Discontinued


The Timeguard PDFM362 PIR Presence Detector Surface Mount 2 Channel has two outputs switching lights and HVAC loads and timer adjustments for each channel. It is ideal for energy saving installations in the workplace, corridors, offices etc., where light control can make all the difference.


  • Single channel surface ceiling mount
  • Switches lights on when presence is detected and to light levels (LUX) set
  • 360° circular detection, range up to 7m at 2.5m mounting height
  • 3 user friendly adjustments for Time, LUX levels and Metre range
  • Timer adjustment - continuous from 5 sec to 20 minutes (up to 30 or 60 minutes with IR10 remote)
  • Lux adjustment - continuous from 10 to 2000 Lux
  • Metre adjustment - approx (-) dia 1m to (+) dia 7m at 2.5m height
  • Total switching: 2000W incandescent/halogen, 750W fluorescent/low energy
  • Optional infra-red remote control for remote set-up and adjustment using part code IR-10. Also gives extended lamp ON times
  • LED indication on detection and on optional remote control set-up
  • Side or bottom cable entry
  • Manufacturers part no. Timeguard PDSM362
Type PIR presence detector flush mount
Supply Voltage 230V
Number of Gangs 2
Setting Type PIR
Timer Mode PIR

Trustpilot