Electrolube PCS250 Peelable Coating Mask - Synthetic 250ml

MPN
PCS250
Brand
Electrolube
EAN-13
5028356102716
Order Code
87-4430
Country of Origin
United Kingdom

Discontinued


Buy Electrolube Peelable Coating Mask - Synthetic 250ml, is a peelable coating with extended shelf-life and good solvent resistance making it suitable for masking components, connectors and other items during conformal coating. The high film strength allows it to be peeled by hand without breaking or leaving residues. Also suitable as a solder mask in wave soldering applications.


  • Does not dissolve in solvents
  • Does not contaminate conformal coating
  • Ammonia-free
  • Low viscosity for ease of application
  • Use with dip, spray or brush applied conformal coatings
  • RoHS Compliant (2002/95/EC)
  • Shelf life 12 months
  • Suggested thickness approx. 1mm
  • Drying time (1mm): 30 mins @ 65°C or 20 mins @ 80°C
  • Supplied in a 250ml applicator bottle
  • Electrolube type PCS250
Type Solder resist
Colour Pink
Dispensing Method Bottle
Volume 250ml

Trustpilot