Christmas Opening Hours and Delivery Dates here

Hammond PCMDS19003BK1 2U Hinged Panel Cable Management Black 483 x 76 x 89

Order Code:

30-7140

Brand: Hammond MPN: PCMDS19003BK1 GTIN-14: 00623980703909
  • Quickly find another product in this range by Enclosure Width:

    89mm 133mm
Qty Unit Price (Ex VAT)
1+ £76.10
50+ £75.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working daysBack-order availability date - 30/12/2025

Keep your 19in. rack cables under control and avoid bird's nests with this hinged cable management channel from Hammond's PCMDS series.


  • 2U height
  • Constructed from 16-gauge steel
  • Snap open, hinged door
  • Rack mount side has five slotted openings
  • Openings in the rear for cable entry
  • Designed to fit standard 19in. rails
  • Finished in textured black powder paint
  • Requires mounting hardware
  • RoHS and REACH compliant
  • Hammond type PCMDS19003BK1

Hammond enclosure modification


Type Rack cable management
Enclosure Height 483mm
Enclosure Length 76mm
Enclosure Width 89mm
Material Steel
Colour Black
Finish Textured powder paint
Series PCMDS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot