Christmas Opening Hours and Delivery Dates here

Hammond PCMDD19001BK1 1U Hinged Cable Management Black

Order Code:

30-7136

Brand: Hammond MPN: PCMDD19001BK1 GTIN-14: 00623980187334
  • Quickly find another product in this range by Enclosure Width:

    44mm 89mm 133mm
Qty Unit Price (Ex VAT)
1+ £43.72
50+ £43.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working daysBack-order availability date - 30/12/2025

Keep your 19in. rack cables under control and avoid bird's nests with this hinge-fronted cable management channel from Hammond's PCMDD series.


  • 1U height
  • Constructed from 16-gauge steel
  • Continuous hinged door with magnetic closure strip
  • Four oblong cable exits top & bottom
  • Openings in the rear for cable entry
  • Designed to fit standard 19in. rails
  • Finished in textured black powder paint
  • Requires mounting hardware
  • RoHS and REACH compliant
  • Hammond type PCMDD19001BK1

Hammond enclosure modification


Type Rack cable management
Enclosure Height 483mm
Enclosure Length 64mm
Enclosure Width 44mm
Material Steel
Colour Black
Finish Textured powder paint
Series PCMDD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot