Sealey PCJ10 P-Clip Rubber Lined Ø10mm Pack of 25

MPN
PCJ10
Brand
Sealey
EAN-13
5054511004090
Order Code
84-0025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Zinc plated P-clips manufactured to DIN 3016. Holds and secures cables, piping and tubing. Rubber lined to prevent damage. Standard 8mm bolt hole for fixing.
  • Rubber lined P-clip.
  • Manufactured to DIN 3016.
  • Zinc plated.
  • Suitable for use on cables, piping and tubing.
  • Model No. PCJ10
Type P-clip
Material Zinc-plated Steel/Rubber
Colour Black/Silver
Cable Size Ø10mm
Lifetime Warranty No
Nett Weight 0.25kg
Pack Qty 25
Quantity 25
Size Ø10mm

Reviews

Be the first to submit a review

Trustpilot