StarTech.com PCIUSB7 7 Port PCI USB Card Adapter

MPN
PCIUSB7
Brand
StarTech.com
EAN-13
0065030836531
Order Code
19-9580
Country of Origin
Taiwan
Qty Was Unit Price (Ex VAT)
1+ £24.13 £22.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

This PCI USB card from StarTech.com adds seven USB 2.0 ports - 1 internal USB A female, 2 internal USB motherboard headers and 4 external USB A female - to your PCI-capable PC. It offers a versatile solution that lets you add USB 2.0 connections without having to upgrade the system motherboard.

An all-in-one solution, the PCI USB card supports USB 2.0 device connections for full data transfer speeds of up to 480Mbps, and is backward compatible with USB 1.1 devices (max. transfer rate 12Mbps), allowing you to connect any USB device to the computer without having to worry about compatibility issues.

Designed and constructed to provide long-lasting USB capability, the adaptor card is backed by StarTech.com's free lifetime technical support.


  • Bus type: PCI / PCI-X (5/3.3V)
  • Card type: Standard profile
  • Connector type(s): PCI/PCI-X (universal 3.3 & 5V, 32-bit) male
  • External ports: USB A (4 pin) female
  • Interface: USB 2.0
  • Internal ports: IDC (10 pin, motherboard header) male, USB A (4 pin) female
  • Maximum data transfer rate: 480 Mbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000, ME, 98SE
  • Ports: USB A (4 pin) female, IDC (10 pin, motherboard header) male, USB A (4 pin) female, 7
  • System and cable requirements: Unused PCI slot
  • Product dimensions: 122 x 120 x 20mm
  • Manufacturer's part no. PCIUSB7
Type USB 2.0 Adapter
Interface USB
Certification CE, FCC, TAA, REACH
Chipset VIA/VLI - VT6212
Compliance certificates RoHS
Data transfer rate 480 Mbit/s
Depth 122mm
Drivers included Yes
Expansion card standard PCI 2.2
Harmonized System (HS) code 84733020
Height 20mm
Host Interface PCI/PCI-X
Hot-swap Yes
Internal Yes
Internal USB 2.0 ports quantity 1
Linux operating systems supported Yes
Manual Yes
Number of Outputs 7
Output interface USB 2.0
Package depth 174mm
Package height 32mm
Package weight 138g
Package width 144mm
Plug and Play Yes
Product colour Green
USB 2.0 ports quantity 4
Weight 75g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot