StarTech.com PCIUSB3S4 4 Port SuperSpeed USB 3.0 PCI Card

Order Code:

19-9601

Brand: StarTech.com MPN: PCIUSB3S4 EAN-13: 0065030849517
Qty Unit Price (Ex VAT)
1+ £62.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 3 working days

This 4-Port PCI to USB 3.0 Card from StarTech.com enables legacy PCI slots to support the SuperSpeed USB 3.0 standard, which is capable of data transfer rates up to 5 Gbps. Using USB 3.0 devices with this card will increase data transfer rates with up to 1.3 Gbps of available bandwidth (PCI bus limit) - more than doubling performance compared to a USB 2.0 connection.

This versatile USB 3.0 adaptor includes an optional SATA power connector which allows each USB port to deliver up to 900mA of power to connected USB 3.0 devices - suitable for even the most power hungry devices.

A perfect solution for older PCI-based systems or computers with only PCI expansion slots remaining, the card allows those systems to stay relevant and up-to-date with the latest USB technology. The card is also backward compatible with USB 2.0 and 1.x devices, so will not only work with any future USB 3.0 devices, but will also support older devices.

The PCIUSB3S4 4-Port PCI USB 3.0 Card is backed by a lifetime warranty and free lifetime technical support.


  • Bus type: PCI/PCI-X (5 / 3.3V)
  • Card type: Standard profile (LP bracket included)
  • Colour: Red
  • Connector type(s): PCI/PCI-X (universal 3.3 and 5V, 32-bit)
  • External ports: USB 3.0 A (9 pin, SuperSpeed) female
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Internal ports: SATA power (15 pin) plug, SP4 (4 pin, small drive power) plug
  • Maximum data transfer rate: 1.3 Gbps (PCI bus)
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP
  • Ports: USB 3.0 A (9 pin, SuperSpeed) female, SATA power (15 pin) plug, SP4 (4 pin, power) plug, 4
  • System and cable requirements: Available PCI slot, available SATA or floppy power connector
  • UASP support
  • Product dimensions: 133 x 65 x 20mm
  • Manufacturer's part no. PCIUSB3S4
Type PCI to USB card
Interface USB 3.0 x4
Certification CE, FCC, TAA, REACH
Chipset Renesas/NEC - µPD720202
Compliance certificates RoHS
Data transfer rate (max) 5 Gbit/s
Depth 133mm
Drivers included Yes
Harmonized System (HS) code 84733020
Height 65mm
Host interface PCI
Internal Yes
Internal SATA ports quantity 1
Manual Yes
Mounting brackets included Yes
Operating relative humidity (H-H) 15 - 90%
Operating temperature (T-T) 5 - 50 °C
Output interface USB 3.2 Gen 1 (3.1 Gen 1)
Package depth 145mm
Package height 33mm
Package weight 165 g
Package width 175mm
Product colour Red
Storage temperature (T-T) -25 - 70 °C
UASP support Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
Weight 72 g
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot