StarTech.com PCIUSB3S22 2 Port PCI SuperSpeed USB 3.0 Card Adapter

Order Code:

19-9600

Brand: StarTech.com MPN: PCIUSB3S22 EAN-13: 0065030849463
Qty Unit Price (Ex VAT)
1+ £48.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack order, lead time 7 days

This 2-Port PCI to USB 3.0 Card from StarTech.com enables you to connect USB 3.0 peripherals to a PC through a legacy PCI host bus, which doubles the data transfer speeds when used with USB 3.0 peripherals than would be possible with a USB 2.0 host connection - up to 1.3 Gbps (PCI bus limit).

The card features an optional SATA power connection, enabling each port to supply up to 900mA of power to USB 3.0 bus-powered devices.

By supporting a legacy (PCI) host connection, the card adds updated peripheral connectivity, without having to upgrade to a PCIe-equipped motherboard or rely on the backward compatibility of USB 3.0 peripherals.

Guaranteed to provide reliable performance, the PCIUSB3S22 PCI USB 3.0 card is backed by lifetime warranty and free lifetime technical support.


  • Bus type: PCI/PCI-X (5/3.3V)
  • Card type: Standard profile (LP bracket included)
  • Colour: Red
  • Connector type(s): PCI/PCI-X (universal 3.3 and 5V, 32-bit) male
  • External ports: USB 3.0 A (9 pin, SuperSpeed) female
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Internal ports: SATA power (15 pin) plug
  • Maximum data transfer rate: 1.3 Gbps (PCI bus)
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP
  • Ports: USB 3.0 A (9 pin, SuperSpeed) female, SATA power (15 pin) plug, 2
  • System and cable requirements: Available PCI slot, available SATA power connector
  • UASP support: Yes
  • Product dimensions: 123 x 56 x 10mm
  • Manufacturer's part no. PCIUSB3S22
Type PCI to USB card
Interface USB 3.0 x2
Chipset NEC uPD720202
Compliance certificates RoHS
Depth 56mm
Harmonized System (HS) code 84733020
Height 10mm
Host interface PCI
Internal Yes
Internal SATA ports quantity 1
Maximum data transfer rate 1.3 Gbps (PCI bus)
Operating relative humidity (H-H) 15 - 90%
Operating temperature (T-T) 5 - 50 °C
Output interface USB 3.2 Gen 1 (3.1 Gen 1)
Package depth 175mm
Package height 32mm
Package weight 146 g
Package width 144mm
Product colour Red
Storage temperature (T-T) -25 - 70 °C
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 2
Weight 60 g
Width 123mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot